
Male, straight, signal contact with brass/CuSn contact material and tin plating. Features a 1.5mm mating tab width and 800um tab thickness. Rated for 14A current and 600V AC / 24V DC voltage, operating between -40°C and 125°C. Designed for through-hole and cable mounting with crimp termination, accommodating wire gauges from 15AWG to 18AWG. This sealable component has a 4.2mm pitch and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 282109-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass, CuSn |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 14A |
| Depth | 5.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.7mm |
| Housing Color | Natural |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 32.2mm |
| Mating Tab Width | 1.5mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, Cable |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Shielding | Unshielded |
| Tab Thickness | 800um |
| Termination | Crimp |
| DC Rated Voltage | 24V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282109-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
