
Two-position, single-row, straight, female socket wire-to-wire rectangular connector designed for signal applications. Features a 5mm pitch, 20A current rating, and a 24V DC voltage rating, operating between -30°C and 125°C. This black, sealable connector utilizes crimp termination and is free-hanging, with a mating tab width of 0.118 inches.
TE Connectivity 282189-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 20A |
| Depth | 37.5mm |
| Gender | Female |
| Height | 1.476inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.937inch |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282189-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
