2-position, 5mm pitch wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with female socket contacts and a 24V DC maximum voltage rating. Operating temperature range is -30°C to 125°C. Housing is natural colored, white, and polarized with a sealable design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 282189-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 37.5mm |
| ELV | Compliant |
| Height | 1.476inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.937inch |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282189-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.