
Two-position, 5mm pitch wire housing for signal applications. Features a straight, cable mount, free-hanging orientation with a black, female socket contact type. Designed for wire-to-device connector systems, this rectangular housing offers a 2-row, 1-row configuration and is sealable. Operating temperature range is -30°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 282190-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 37.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.476inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 23mm |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282190-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
