
3-position, 1-row, straight, male rectangular connector for wire-to-device applications. Features tin-plated female socket contacts and a black nylon housing with a 5mm pitch. Rated IP54K, this splash-proof connector operates from -30°C to 125°C and supports a 24V DC rated voltage. Designed for crimp termination and free-hanging, cable mounting.
TE Connectivity 282191-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 38.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.524inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 1.197inch |
| Material | Nylon |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Ratings | IP54K |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 24V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282191-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.