
Five-position, straight, signal wire-to-device rectangular connector housing with 5mm pitch. Features female socket contacts for crimp termination, a black housing, and a 5-position configuration. Designed for cable mounting with a free-hanging orientation, this sealable housing operates within a -30°C to 125°C temperature range and is RoHS compliant.
TE Connectivity 282193-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 38.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.504inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.591inch |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 750 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282193-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
