This 2-contact cable mount housing features a crimp termination method and a straight body orientation. It is designed for use in applications with operating temperatures ranging from -30°C to 105°C. The housing is suitable for crimp connections and is part of the wire housings and contacts category.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |