This 12-contact cable mount housing features a PL gender and a terminal pitch of 4.8mm. It is designed for crimp termination and has a straight body orientation. The housing is rated for operation between -30°C and 105°C. It is suitable for use in cable mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2822638-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | PL |
| Number of Contacts | 12 |
| Terminal Pitch | 4.8mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2822638-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.