24-position, 3-row straight power header connector with 0.156-inch pitch and 0.181-inch row spacing. Features brass contacts with tin plating, rated for 12A current. Through-hole mounting with vertical PCB orientation, black housing color, and UL94 V-0 flammability rating. RoHS compliant and ELV compliant.
TE Connectivity 282327-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 6600 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Series | Universal Power |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282327-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
