12-position, right-angle power connector with a 4.6mm pitch. Features male pin contacts made of brass with tin plating, rated for 12A and 600V AC. This UL94 V-0 flammability rated, RoHS compliant component offers a 3-row configuration for through-hole PCB mounting.
TE Connectivity 282357-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 184 |
| Packaging | Loose Piece |
| PCB Mounting Orientation | Horizontal |
| Pitch | 4.6mm |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.156inch |
| Series | Universal Power |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282357-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.