Conn Power HDR 12 POS 3.96mm Solder ST Thru-Hole 12 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 3.96mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |