The TE Connectivity 282360-1 is an 18-contact HDR power connector rated for 600VAC and 12A per contact. It features a right-angle body orientation and is designed for through-hole mounting via solder termination. The connector has a terminal pitch of 3.96mm and supports a single port.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 3.96mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 18 |
| Number of Ports | 1 |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |