
12-position, 2-row wire-to-wire connector housing with a 3.5mm pitch. Features straight, cable mount orientation and female socket contact type. Constructed from PBT with a natural white color, this signal connector operates between -22°C and 221°C. It is polarized, lead-free, and RoHS compliant.
TE Connectivity 282367-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 21.6mm |
| ELV | Compliant |
| Gender | Male |
| Height | 0.551inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Mating Tab Width | 1.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.85inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282367-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
