20-position, 2-row wire-to-wire connector housing for signal applications. Features a straight, cable-mount orientation with a 3.5mm pitch and 1.8mm mating tab width. Constructed from PBT material in a natural color, this housing supports female socket contacts and is polarized for secure mating. Operating temperature range from -22°C to 221°C, with RoHS and ELV compliance.
TE Connectivity 282369-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.85inch |
| Hybrid Connector | No |
| Length | 1.803inch |
| Mating Tab Width | 1.8mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Box |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.028inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282369-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.