
Power contact for cable mounting, featuring a straight, non-insulated design with a male gender and a single port. Constructed from brass with tin plating, it supports a 1.5mm mating tab width and a tab thickness of 800um. This component is rated for 6A continuous current, with a maximum operating temperature of 125°C and a minimum of -40°C. It is sealable, RoHS compliant, and suitable for wire gauges from 20AWG to 28AWG.
Sign in to ask questions about the TE Connectivity 282404-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 282404-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass, CuSn |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 6A |
| Depth | 5.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.7mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 22.7mm |
| Material | Brass |
| Mating Tab Width | 1.5mm |
| Max Current Rating | 14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282404-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
