
This Multi-Lock female signal contact is made from bronze with a tin plating and is designed for signal applications. It is compliant with ELV standards and has a maximum operating temperature of 125°C. The contact is available in a package quantity of 5000 and is packaged on a tape and reel. It is suitable for use with wire gauges ranging from 17 to 20 AWG and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 282438-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.083inch |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282438-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.