
Male, straight signal contact for cable mounting, featuring brass construction with tin plating. Designed for 1.5mm mating tab width and accommodating wire gauges from 13 to 15 AWG. Operates within a temperature range of -40°C to 125°C, with a 2.4mm insulation diameter. This RoHS compliant component is sealable and supplied on tape and reel.
TE Connectivity 282465-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.7mm |
| Insulation Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Length | 22.7mm |
| Mating Tab Width | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282465-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.