20-position, 2-row vertical signal connector assembly with a 3.5mm pitch. Features brass, tin-plated tab contacts and a white housing. Designed for through-hole mounting with solder termination, supporting a 1.6mm PCB thickness and 24V DC max voltage. Operates within a -22°C to 221°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 282526-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | White |
| Contact Material | Brass |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | White |
| Length | 47.7mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1.7mm |
| Termination | Solder |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282526-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.