
TE Connectivity 282533-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -30 |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 282533-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.