
11-position, 2-row wire-to-board header with a 3.5mm pitch, designed for signal applications. Features tin-plated tab contacts with 0.64mm thickness and 1.7mm width, offering a 0.315-inch mating length. This shrouded connector mounts via through-hole termination with solder, includes PCB mount retention, and operates within a -22°C to 221°C temperature range. Rated for a maximum DC voltage of 24V, it is RoHS and ELV compliant.
TE Connectivity 282594-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Black |
| Length | 54.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Number of Signal Positions | 11 |
| Package Quantity | 480 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 1.7mm |
| Termination | Solder |
| Width | 18.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282594-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.