
Eight-position, two-row rectangular connector assembly featuring a PBT body and tin-plated tab contacts. This wire-to-device connector system offers a 3.5mm pitch and 0.217-inch row spacing, with a 0.025-inch mating tab width and 0.315-inch contact mating length. Designed for signal applications, it mounts via through-hole termination with solder. Operating temperature range is -22°C to 221°C, and the white housing is RoHS and ELV compliant.
TE Connectivity 282770-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Device |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 23.5mm |
| Housing Color | White |
| Hybrid Connector | No |
| Length | 1.051inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282770-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.