
2-position, right-angle, cable-mount terminal block with 5.08mm pitch. Features screwless termination, bronze contacts with tin plating, and a 15A current rating. Rated for 300V AC, operating from -40°C to 110°C. Constructed from green Nylon, it offers side stackability and a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 282807-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 282807-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 18.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 10.16mm |
| Material | Nylon |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 18.4mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282807-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
