
General purpose terminal block, 4 positions, right angle cable mount. Features 15A current rating, 600V voltage rating, and bronze contacts with tin plating. Housing is green, UL94 V-0 flammability rated, and operates from -40°C to 110°C. Supports wire gauges from 12AWG to 30AWG with screw termination.
TE Connectivity 282808-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Depth | 18.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.394inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | No (Without) |
| Side Stackable | No (Without) |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282808-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.