
3-position shrouded header with a 5.08mm pitch, designed for wire-to-board applications. Features a vertical orientation with through-hole mounting and a solder termination. Constructed with copper alloy contacts plated in tin, offering a 15A current rating and a 300V AC voltage rating. The green housing is UL94 V-0 flammability rated and includes an interlock feature.
Sign in to ask questions about the TE Connectivity 282824-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 282824-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282824-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
