
4-position, 1-row, straight, through-hole mount terminal block with a 2.54mm pitch. Features brass contacts with tin plating, rated for 10A and 150V AC. Housing is green, UL94 V-0 flammability rated, and operates from -40°C to 105°C. This screwless terminal block is side stackable and RoHS compliant.
Sign in to ask questions about the TE Connectivity 282834-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 282834-4 technical specifications.
| Approvals | UL |
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | No (Without) |
| Length | 10.62mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 150V |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 150V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282834-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
