
8-position, 1-row, screwless terminal block for wire-to-board applications. Features brass contacts with tin plating, a 2.54mm pitch, and a 10A current rating. This straight, female connector mounts via through-hole on PCBs and supports wire gauges from 30AWG to 16AWG. Constructed from UL94 V-0 rated green nylon housing, it operates between -40°C and 105°C with a 150V AC voltage rating.
TE Connectivity 282834-8 technical specifications.
| Approvals | UL |
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole, PCB |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Operating Supply Voltage | 150V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Plating | Brass, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.4mm |
| Termination | Screw |
| Voltage | 150V |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282834-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
