
PCB Mount Terminal Block, 5mm pitch, 2 circuits, 2 positions, straight orientation, and through-hole mounting. Features brass contacts with tin plating, a 13.5A current rating, and a 300V voltage rating. Housing is green, UL94 V-0 flammability rated, and includes interlock functionality. Suitable for wire gauges from 16AWG to 30AWG.
Checking distributor stock and pricing after the page loads.
TE Connectivity 282836-1 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Max Current Rating | 13.5A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.