
PCB mount terminal block with 7 positions and 7 circuits, designed for wire-to-board connectivity. Features a 5mm pitch, straight orientation, and through-hole mounting. Rated for 13.5A and 300V AC maximum supply voltage, with a 250V DC rated voltage. Constructed with a green nylon housing, brass contacts with tin plating, and a 3.5mm tail length for screw termination. This 1-level terminal block offers side stackability and is UL94 V-0 flammability rated.
TE Connectivity 282836-7 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 13.5A |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 250V |
| Width | 10mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282836-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
