
PCB Mount Terminal Block, 9 positions, 1 row, straight orientation, 5mm pitch. Features 13.5A current rating, 300V voltage rating, and brass contacts with tin plating. Constructed with a green nylon housing, this UL94 V-0 flammability rated component offers through-hole mounting and side stackability. Includes interlock functionality and is RoHS compliant.
TE Connectivity 282836-9 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Material | Nylon |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 13.5A |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282836-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
