
2-position, 1-row wire-to-board terminal block featuring a 5.08mm pitch and through-hole mounting. This green, general terminal block offers a 13.5A current rating and 250V voltage rating, with brass contacts plated in tin. Designed for solder termination, it operates between -40°C and 110°C and is UL94 V-0 flammability rated. Features include interlock and side stackable capabilities.
Sign in to ask questions about the TE Connectivity 282837-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 282837-2 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 5.08mm |
| Plating | Brass |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.059966oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282837-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
