
PCB mount wire-to-board terminal block with 4 positions and 4 circuits. Features a 5.08mm pitch and straight orientation for through-hole mounting. Rated for 13.5A and 250V AC, with a maximum operating temperature of 110°C. Constructed with a green nylon housing and brass contacts with tin plating. Compliant with UL, RoHS, and ELV standards, offering side stackability and interlock functionality.
Sign in to ask questions about the TE Connectivity 282837-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 282837-4 technical specifications.
| Approvals | UL |
| Closed End | No (Without) |
| Color | Green |
| Connector System | Wire-to-Board |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 8.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Interlock | Yes (With) |
| Lead Free | Lead Free |
| Length | 20.92mm |
| Material | Nylon |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Carton |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282837-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
