
PCB mount terminal block with 6 positions and 6 circuits, featuring a 5.08mm pitch and straight orientation. Rated for 13.5A and 250V AC, this green, nylon housing component utilizes brass contacts with tin plating and supports through-hole mounting. It includes interlock and side stackable features, with a tail length of 3.5mm and a termination method of screw. The component is UL approved and RoHS compliant, with a flammability rating of UL94 V-0.
TE Connectivity 282837-6 technical specifications.
| Approvals | UL |
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| Current Rating | 13.5A |
| Depth | 8.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 31.08mm |
| Material | Nylon |
| Max Current Rating | 13.5A |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Pitch | 5.08mm |
| Plating | Brass |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 3.5mm |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Width | 8.2mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282837-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
