
PCB mount terminal block with 3 positions and 2 rows, featuring a 5mm pitch. This screwless terminal block offers a 17.5A current rating and 300V voltage rating, with brass contacts plated in tin. Constructed from green polyamide, it operates between -40°C and 105°C and is UL94 V-0 flammability rated. Designed for through-hole mounting with a straight orientation, it supports wire gauges from 12AWG to 30AWG.
TE Connectivity 282888-3 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Current Rating | 17.5A |
| Depth | 21.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 17.5mm |
| Material | Polyamide |
| Max Current Rating | 17.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 175 |
| Packaging | Box |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 0.15inch |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 21.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282888-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.