
9-position, 2-row, straight terminal block with 5mm pitch. Features screwless terminal block design, solder termination, and brass contacts with tin plating. Rated for 17.5A and 300V, with a maximum operating temperature of 105°C. Housing is green, UL94 V-0 flammability rated, and includes interlock functionality. Suitable for wire gauges from 12AWG to 30AWG.
Sign in to ask questions about the TE Connectivity 282888-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 282888-7 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 17.5A |
| Depth | 21.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Length | 47.5mm |
| Max Current Rating | 17.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 2 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | Yes (With) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Tail Length | 0.15inch |
| Termination | Solder |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282888-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
