Conn Terminal Block RCP 3 POS 5mm ST
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Body Orientation | Straight |
| Max Voltage Rating | 250VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |