
TE Connectivity 282961-4 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282961-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.