This 8-position FFC/FPC connector is designed for through-hole mounting and features a green housing and bronze contacts with tin plating. It is rated for 300V and 15A and meets UL94 V-0 flammability standards. The connector is RoHS compliant and available in bulk packaging with 200 units per package. It is not radiation hardened and has a pitch of 0.295inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 282961-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282961-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.