This 5-position through-hole FFC/FPC connector is designed for high-reliability applications and is compliant with ELV and RoHS regulations. It features a green housing and contacts made of bronze with a tin plating. The connector is rated for 300V and 15A and has a flammability rating of UL94 V-0. It is available in bulk packaging with 400 pieces per package and has a pitch of 0.3 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 282965-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282965-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.