This 6-position FFC/FPC connector is designed for use in high-reliability applications. It features a voltage rating of 300V and a current rating of 15A. The connector is constructed with a bronze contact material and tin plating, and is compliant with ELV standards. It has a flammability rating of UL94 V-0 and is packaged in bulk quantities of 400. The connector is suitable for use in through-hole mounting and has a pitch of 0.3 inch. It is not radiation hardened and is compliant with RoHS regulations.
TE Connectivity 282965-6 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282965-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.