The Buchanan 8-position FFC/FPC connector is a through-hole mounted component with a voltage rating of 300V and a current rating of 15A. It features a green housing and contacts made of bronze with a tin plating. The connector is compliant with ELV regulations and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 200 pieces with a pitch of 0.3inch. The connector is RoHS compliant and has a shroud with a termination method of solder.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |