This 9-position ZIF connector features a voltage rating of 300V and a current rating of 15A. It has a through hole mount and is made of bronze with a tin plating. The connector is compliant with UL94 V-0 flammability rating and RoHS. It is packaged in bulk quantities of 200 pieces with a pitch of 0.3inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 282965-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282965-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.