
General purpose terminal block with 4 positions and 4 circuits, featuring a straight orientation and 10.16mm pitch. Rated for 15A per contact and 300V, this cable mount block utilizes screw termination with bronze contacts plated in tin. Constructed with a green, UL94 V-0 flammability rated housing, it supports wire gauges from 12AWG to 30AWG and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 284045-4 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.