This 7-position terminal block from TE Connectivity is designed for cable mounting and features a green housing color. It has a maximum current rating of 15A and can withstand a maximum voltage of 300V. The terminal block is available in bulk packaging with 200 units per package. It has a pitch of 0.4inch and is suitable for use with wire gauges ranging from 12AWG to 30AWG. The terminal block is RoHS compliant and is not radiation hardened.
TE Connectivity 284045-7 technical specifications.
| Color | Green |
| Current | 15A |
| Housing Color | Green |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284045-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.