9-position, 1-level terminal block with 10.16mm pitch. Features straight orientation, screw termination, and cable mounting. Rated for 15A current and 300V voltage, accepting wire gauges from 12AWG to 30AWG. Constructed with bronze contacts plated in tin, housed in UL94 V-0 rated green plastic. RoHS compliant.
TE Connectivity 284045-9 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.4inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284045-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.