
40-position, 4-row wire housing with a 2.54mm pitch, designed for signal applications. This straight, cable-mount, wire-to-wire connector system features female socket contacts and a grey housing. Operating temperature range from -40°C to 221°C, it is polarized and RoHS compliant.
TE Connectivity 284229-1 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 54mm |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 54mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.205inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.925inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284229-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.