
12-position, 2-row straight wire housing for signal applications. Features a 2.54mm pitch and 0.197-inch row spacing, accepting female socket contacts with a 0.025-inch mating tab width. This black, free-hanging connector system is designed for wire-to-wire connections, operating between -30°C and 85°C. It is polarized and RoHS compliant, packaged in boxes of 3000 units.
Sign in to ask questions about the TE Connectivity 284322-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 284322-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 16mm |
| Hybrid Connector | No |
| Length | 0.646inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284322-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
