
4-position, straight shrouded header for wire-to-board applications. Features a 3.81mm pitch, 11A current rating, and 300V voltage rating. Constructed with green polyamide housing and tin-plated bronze contacts. Solder termination with a 3.4mm tail length. Operating temperature range of -40°C to 110°C. UL94 V-0 flammability rating and lead-free compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 284517-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Closed End | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 11A |
| Current Rating | 11A |
| Depth | 7.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Interlock | No (Without) |
| Lead Free | Lead Free |
| Length | 17.53mm |
| Material | Polyamide |
| Max Current Rating | 11A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1499inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Shrouded | Yes (With) |
| Side Stackable | No (Without) |
| Tail Length | 3.4mm |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284517-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
