Conn Housing PL 18 POS 2.54mm Crimp ST Cable Mount Black Bag Automotive
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 24VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |