
94-position, 4-row right-angle female socket connector for signal applications. Features a 0.118-inch pitch and 0.197-inch row spacing, with a 0.11-inch mating tab width. Black housing, wire-to-device connector system, and crimp termination. Operates within a -40°C to 125°C temperature range, is sealable, and RoHS compliant.
Sign in to ask questions about the TE Connectivity 284743-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 284743-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 74.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 74.3mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 3.819inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Box |
| Pitch | 0.118inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.811inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284743-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
