
12-position, 2-row wire-to-wire connector housing with 5mm pitch, designed for signal applications. Features a straight, cable mount orientation and accepts female socket contacts with a 0.063 inch mating tab width. Constructed with black PBT insulation material, this housing offers IP67 sealing and operates within a temperature range of -13°C to 257°C. It is hybrid connector capable and suitable for automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 284848-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 34.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.283inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Insulation Material | PBT |
| Length | 1.803inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -13°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 4.5mm |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| Width | 1.047inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 284848-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
